Reference Only

D4NH-4BBC

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
D4NH-4BBC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD4NH
TypeDoor Switch
Contact FormDPST
Switch FunctionON - (OFF)
ActuatorLever
Current Rating2.5 A, 10 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Operating Force1 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD4NH4BBC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$104.86$104.86
$89.93$899.30
$86.28$2,157.00
$83.21$4,160.50
$80.80$8,080.00
Need more?
Contact Us