Reference Only
D4NH-4ABC
Interlock Switches .
Datasheet
D4NH-4ABC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Switch Function | ON - (ON) | |
| Current Rating | 2.5 A, 10 A | |
| Voltage Rating AC | 120 VAC | |
| Voltage Rating DC | 125 VDC | |
| IP Rating | IP67 | |
| Operating Force | 1 N | |
| Type | Safety Interlock Switch | |
| Actuator | Lever | |
| Compliance | EN60947-5-1 | |
| Illuminated | Non-Illuminated | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis Mount | |
| Product Type | Interlock Switches | |
| Series | D4NH | |
| Subcategory | Switches | |
| Part # Aliases | D4NH4ABC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.32 | $115.32 | |
| $106.48 | $1,064.80 | |
| $92.79 | $2,319.75 | |
| $88.64 | $4,432.00 | |
| $86.18 | $8,618.00 |
Need more?