Reference Only
D4NH-4AAS
Interlock Switches .
Datasheet
D4NH-4AAS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | DPST | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Current Rating | 2.5 A, 10 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Operating Force | 1 N | |
| Type | Safety Interlock Switch | |
| Actuator | Shafts | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Product Type | Interlock Switches | |
| Series | D4NH | |
| Subcategory | Switches | |
| Part # Aliases | D4NH4AAS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.17 | $111.17 | |
| $95.06 | $950.60 | |
| $91.18 | $2,279.50 | |
| $87.99 | $4,399.50 | |
| $85.32 | $8,532.00 |
Need more?