Reference Only

D4NH-1ABC

Interlock Switches .

Manufacturer:

Mfr Part:
D4NH-1ABC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormDPST
Switch FunctionON - (OFF), OFF - (ON)
Current Rating2.5 A, 10 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Termination StyleScrew
IP RatingIP67
Operating Force1 N
TypeSafety Interlock Switch
ActuatorLever
IlluminatedNon-Illuminated
Mounting StyleChassis Mount
Product TypeInterlock Switches
SeriesD4NH
SubcategorySwitches
Part # AliasesD4NH1ABC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.28$93.28
$86.18$861.80
$82.67$2,066.75
$79.86$3,993.00
$77.42$7,742.00
Need more?
Contact Us