Reference Only

D4N-8132

Limit Switches .

Manufacturer:

Mfr Part:
D4N-8132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating100 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Operating Force6.5 N
Termination StyleSnap In
Mounting StyleChassis Mount
IP RatingIP67
Actuator Length5 mm
Actuator StyleResin Roller
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeLimit Switches
SeriesD4N
SubcategorySwitches
Type2 Conduit
Part # AliasesD4N8132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.98$52.98
$49.67$496.70
$48.34$1,208.50
$47.46$2,373.00
$46.59$4,659.00
$46.09$11,522.50
Need more?
Contact Us