Reference Only

D4N-6120

Limit Switches .

Manufacturer:

Mfr Part:
D4N-6120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPST
ActuatorRoller Lever
Current Rating2.5 A, 10 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Operating Force5 N
Termination StyleScrew
Mounting StylePanel Mount
IP RatingIP67
Actuator StyleRoller Lever
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeLimit Switches
SeriesD4N
SubcategorySwitches
TypeLimit
Part # AliasesD4N6120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.84$67.84
$55.01$550.10
$51.17$1,279.25
$48.53$2,426.50
$47.50$4,750.00
$46.31$11,577.50
Need more?