Reference Only

D4N-1D32

Limit Switches .

Manufacturer:

Mfr Part:
D4N-1D32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact Form3PST
ActuatorRoller Plunger
Current Rating2.5 A, 10 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Operating Force6.5 N
Termination StyleScrew
Mounting StylePanel Mount
IP RatingIP67
Actuator StyleRoller Plunger
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeLimit Switches
SeriesD4N
SubcategorySwitches
TypeLimit
Part # AliasesD4N1D32

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.29$52.29
$43.92$439.20
$42.71$1,067.75
$41.90$2,095.00
$41.10$4,110.00
$40.64$10,160.00
Need more?
Contact Us