Reference Only

D4N-112H

Limit Switches .

Manufacturer:

Mfr Part:
D4N-112H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPST
ActuatorRoller Lever
Current Rating2.5 A, 10 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Operating Force4.5 N
Termination StyleScrew
Mounting StylePanel Mount
IP RatingIP67
TypeLimit
Actuator StyleRoller Lever
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeLimit Switches
SeriesD4N
SubcategorySwitches
Part # AliasesD4N112H

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.95$60.95
$50.16$501.60
$46.53$1,163.25
$43.95$2,197.50
$41.52$4,152.00
Need more?