Reference Only
D4MC-2021 3M
Limit Switches LS SHORT HNG RLR LVR MOLDED-R.
Datasheet
D4MC-2021 3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 2.94 N | |
| Termination Style | Cable | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Actuator Style | Roller Lever | |
| Cable Length | 3 m | |
| Product Type | Limit Switches | |
| Series | D4MC | |
| Subcategory | Switches | |
| Part # Aliases | D4MC20213M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.26 | $71.26 | |
| $68.05 | $680.50 | |
| $64.21 | $1,605.25 | |
| $62.64 | $3,132.00 | |
| $61.40 | $6,140.00 |
Need more?