Reference Only
D4GS-N4R
Interlock Switches SLIM SAFETY RELAY LS 3NC HORZ 1M.
Datasheet
D4GS-N4R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | 3PDT | |
| Current Rating | 2.5 A | |
| Voltage Rating AC | 240 VAC | |
| Termination Style | Cable | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Operating Force | 60 N | |
| Product Type | Interlock Switches | |
| Series | D4GS-N | |
| Subcategory | Switches | |
| Part # Aliases | 367101 D4GSN4R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.51 | $184.51 | |
| $166.16 | $1,661.60 | |
| $158.73 | $3,968.25 | |
| $151.59 | $7,579.50 |
Need more?