Reference Only
D4GS-N2T
Interlock Switches SLIM SAFETY RELAY LS 2NC VERT 1M.
Datasheet
D4GS-N2T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | DPDT | |
| Current Rating | 15 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Screw | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Conduit (1/2 in) | |
| Product Type | Interlock Switches | |
| Series | D4GS-N | |
| Subcategory | Switches | |
| Part # Aliases | 367092 D4GSN2T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.77 | $114.77 | |
| $112.45 | $2,811.25 | |
| $105.98 | $5,299.00 | |
| $99.87 | $9,987.00 |
Need more?