Reference Only
D4GS-N2R
Interlock Switches SLIM SAFETY RELAY LS 2NC HORZ 1M.
Datasheet
D4GS-N2R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | DPDT | |
| Current Rating | 2.5 A | |
| Voltage Rating AC | 240 VAC | |
| Termination Style | Cable | |
| IP Rating | IP67 | |
| Operating Force | 60 N | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Interlock Switches | |
| Series | D4GS-N | |
| Subcategory | Switches | |
| Part # Aliases | 367089 D4GSN2R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative