Reference Only

D4GS-N1R

Interlock Switches SLIM SAFETY LS 1NC/1NO HORZ 1M.

Manufacturer:

Mfr Part:
D4GS-N1R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormSPDT
Current Rating2.5 A
Voltage Rating AC240 VAC
Termination StyleCable
IP RatingIP67
Operating Force60 N
IlluminatedNon-Illuminated
Mounting StylePanel Mount
Product TypeInterlock Switches
SeriesD4GS-N
SubcategorySwitches
Part # Aliases367083 D4GSN1R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$134.76$134.76
$127.28$1,272.80
$125.25$3,131.25
$120.13$6,006.50
$119.52$11,952.00
Need more?