Reference Only

D4ER-1A21N

Limit Switches Oil Resistant Limit Switch.

Manufacturer:

Mfr Part:
D4ER-1A21N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating1 A
Voltage Rating DC30 VDC
Operating Force11.77 N
Termination StyleCable
IP RatingIP67
TypeOil-Resistant
Actuator StyleRoller Plunger
Product TypeLimit Switches
SubcategorySwitches
Part # AliasesD4ER1A21N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$217.10$217.10
$196.90$1,969.00
$193.45$4,836.25
$193.44$9,672.00
Need more?
Contact Us