Reference Only
D4E-1F21N
Limit Switches LSW SEALED PLUNGER w CABLE(3m).
Datasheet
D4E-1F21N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Product Type | Limit Switches | |
| Series | D4E-N | |
| Subcategory | Switches | |
| Part # Aliases | D4E1F21N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.24 | $164.24 | |
| $145.96 | $1,459.60 | |
| $135.37 | $3,384.25 | |
| $127.87 | $6,393.50 |
Need more?