Reference Only
D4E-1A21N
Limit Switches LS GEN OUR RLR PLG R W/CABLE.
Datasheet
D4E-1A21N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Roller Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Operating Force | 11.77 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Type | Sealed Limit Switch | |
| Actuator Style | Roller Plunger | |
| Product Type | Limit Switches | |
| Series | D4E-N | |
| Subcategory | Switches | |
| Part # Aliases | D4E1A21N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $138.77 | $138.77 | |
| $116.25 | $1,162.50 | |
| $107.82 | $2,695.50 | |
| $101.85 | $5,092.50 | |
| $97.50 | $9,750.00 |
Need more?