Reference Only
D4DS-K3
Switch Hardware ADJ HORIZONTAL KEY.
Datasheet
D4DS-K3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Key | |
| For Use With | Safety Door Switches | |
| Designed for | D4DS Series | |
| Series | D4DS | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 366912 326392 D4DSK3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.50 | $28.50 | |
| $25.81 | $258.10 | |
| $24.81 | $620.25 | |
| $24.08 | $1,204.00 | |
| $23.37 | $2,337.00 | |
| $22.04 | $5,510.00 |
Need more?