Reference Only
D4DS-K1
Switch Hardware HORIZONTAL KEY.
Datasheet
D4DS-K1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Key | |
| For Use With | Safety Door Switches | |
| Designed for | D4DS Series | |
| Series | D4DS | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 366910 326367 D4DSK1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.34 | $12.34 | |
| $11.99 | $119.90 | |
| $11.59 | $289.75 | |
| $11.31 | $565.50 | |
| $11.03 | $1,103.00 | |
| $10.14 | $2,535.00 | |
| $9.87 | $4,935.00 | |
| $9.69 | $9,690.00 |
Need more?