Reference Only

D4CC-4024

Basic / Snap Action Switches DC LOW OF RL LED.

Manufacturer:

Mfr Part:
D4CC-4024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD4C
TypeLimit
Contact FormSPDT
ActuatorRoller Lever
Current Rating1 A
Voltage Rating DC30 VDC
Operating Force5.69 N
Termination StyleConnector
Mounting StylePanel Mount
IP RatingIP67
Actuator StyleRoller Lever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD4CC4024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$246.99$246.99
$215.97$2,159.70
$200.30$5,007.50
$189.46$9,473.00
Need more?
Contact Us