Reference Only

D4C-4232

Limit Switches LS 0.1A SEAL RLR PLG R VCTF 3M.

Manufacturer:

Mfr Part:
D4C-4232

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
ActuatorRoller Plunger
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force17.65 N
Termination StyleCable
Mounting StyleChassis Mount
IP RatingIP67
TypeEnclosed Limit Switch
Actuator StyleRoller Plunger
Cable Length3 m
Product TypeLimit Switches
SeriesD4C
SubcategorySwitches
Part # AliasesD4C4232

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$131.22$131.22
$110.95$1,109.50
$102.91$2,572.75
$97.21$4,860.50
$92.75$9,275.00
Need more?