Reference Only
D4C-3503
Limit Switches LS 4A 30VDC CR RLR PNG.
Datasheet
D4C-3503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Type | Limit | |
| Product Type | Limit Switches | |
| Series | D4C | |
| Subcategory | Switches | |
| Part # Aliases | D4C3503 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.95 | $183.95 | |
| $178.01 | $1,780.10 | |
| $174.55 | $4,363.75 | |
| $174.13 | $8,706.50 |
Need more?