Reference Only
D4C-3203
Limit Switches LS 30VDC RLR PLNG 3M.
Datasheet
D4C-3203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Type | Limit | |
| Product Type | Limit Switches | |
| Series | D4C | |
| Subcategory | Switches | |
| Part # Aliases | D4C3203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.54 | $184.54 | |
| $160.64 | $1,606.40 | |
| $148.99 | $3,724.75 | |
| $140.74 | $7,037.00 |
Need more?