Reference Only
D4C-3202
Limit Switches LIMIT SWITCH.
Datasheet
D4C-3202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Roller Plunger | |
| Current Rating | 4 A | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 11.77 N | |
| Termination Style | Cable | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Actuator Style | Roller Plunger | |
| Cable Length | 3 m | |
| Product Type | Limit Switches | |
| Series | D4C | |
| Subcategory | Switches | |
| Type | Enclosed Limit Switch | |
| Part # Aliases | D4C3202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $178.92 | $178.92 | |
| $151.15 | $1,511.50 | |
| $140.19 | $3,504.75 | |
| $132.42 | $6,621.00 |
Need more?