Reference Only

D4C-1633

Limit Switches SMALL LIMIT SWITCH UL.

Manufacturer:

Mfr Part:
D4C-1633

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force17.65 N
NEMA Rating3, 4, 13
Termination StyleCable
Mounting StylePanel Mount
IP RatingIP67
TypeLimit
Actuator StyleRoller Plunger
Cable Length3 m
Product TypeLimit Switches
SeriesD4C
SubcategorySwitches
Part # AliasesD4C1633

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$167.61$167.61
$146.82$1,468.20
$136.18$3,404.50
$128.63$5,145.20
Need more?