Reference Only
D4C-1603
Limit Switches SMALL LIMIT SWITCH UL.
Datasheet
D4C-1603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 11.77 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Actuator Style | Roller Plunger | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Limit Switches | |
| Series | D4C | |
| Subcategory | Switches | |
| Type | Limit | |
| Part # Aliases | 1385679 D4C1603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.18 | $156.18 | |
| $138.67 | $1,386.70 | |
| $129.74 | $3,243.50 | |
| $122.55 | $6,127.50 |
Need more?