Reference Only

D4C-1332

Limit Switches LIMIT SWITCH.

Manufacturer:

Mfr Part:
D4C-1332

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating5 A
Voltage Rating AC250 VAC
Operating Force17.65 N
Termination StyleCable
Mounting StylePanel Mount
Actuator StylePlunger
Product TypeLimit Switches
SeriesD4C
SubcategorySwitches
TypeLimit
Part # AliasesD4C1332

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$167.00$167.00
$150.10$1,501.00
$139.22$3,480.50
$132.38$6,619.00
Need more?