Reference Only
D4C-1303
Limit Switches LIMIT SWITCH.
Datasheet
D4C-1303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 11.77 N | |
| Termination Style | Cable | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Type | Enclosed Limit Switch | |
| Actuator Style | Plunger | |
| Cable Length | 5 m | |
| Product Type | Limit Switches | |
| Series | D4C | |
| Subcategory | Switches | |
| Part # Aliases | D4C1303 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?