Reference Only

D4C-1302

Basic / Snap Action Switches SMALL LIMIT SWITCH.

Manufacturer:

Mfr Part:
D4C-1302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD4C
TypeLimit
Contact FormSPDT
ActuatorPlunger
Current Rating5 A
Voltage Rating AC250 VAC
Operating Force11.77 N
Termination StyleCable
Mounting StylePanel Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD4C1302

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$168.45$168.45
$151.15$1,511.50
$140.19$3,504.75
$132.42$6,621.00
Need more?
Contact Us