Reference Only

D4C-0020

Switch Hardware ACTUATING HEAD D4C-1620.

Manufacturer:

Mfr Part:
D4C-0020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Hardware
ProductHardware
TypeLever
For Use WithLimit Switches
Designed forD4C Series
SeriesD4C
IlluminationNon-Illuminated
MaterialSintered Stainless Steel
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # AliasesD4C0020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.96$128.96
$108.30$1,083.00
$100.45$2,511.25
$94.88$4,744.00
$90.37$9,037.00
Need more?
Contact Us