Reference Only
D4BS-K3
Switch Hardware ADJ HORIZONTAL KEY.
Datasheet
D4BS-K3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Key | |
| For Use With | Safety Door Switches | |
| Designed for | D4BS Series | |
| Series | D4BS | |
| Color | Black, Red | |
| Illumination | Non-Illuminated | |
| Mounting Style | Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 366577 1385675 D4BSK3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.38 | $53.38 | |
| $48.92 | $489.20 | |
| $47.72 | $1,193.00 | |
| $46.48 | $2,324.00 | |
| $45.46 | $4,546.00 | |
| $44.67 | $11,167.50 |
Need more?