Reference Only

D4BS-K2

Switch Hardware VERTICAL KEY.

Manufacturer:

Mfr Part:
D4BS-K2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Hardware
ProductHardware
TypeKey
For Use WithSafety Door Switches
Designed forD4BS Series
SeriesD4BS
ColorBlack
Mounting StyleScrew
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # Aliases366575 326975 D4BSK2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.36$25.36
$25.33$253.30
$22.08$552.00
$21.20$1,060.00
$20.43$2,043.00
$19.42$4,855.00
$19.28$9,640.00
Need more?