Reference Only

D4BS-K1

Switch Hardware HORIZONTAL KEY.

Manufacturer:

Mfr Part:
D4BS-K1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Hardware
ProductHardware
TypeKey
For Use WithSafety Door Switches
Designed forD4BS Series
SeriesD4BS
ColorBlack
Mounting StyleScrew
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # Aliases326847 366573 D4BSK1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.24$19.24
$17.29$172.90
$16.78$419.50
$16.70$835.00
$16.33$1,633.00
$15.88$3,970.00
$15.61$7,805.00
Need more?