Reference Only

D4BS-3AFS

Obsolete
Interlock Switches SAFETY DOOR DPST 2NC

Manufacturer:

Mfr Part:
D4BS-3AFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormDPDT
Current Rating10 A
Voltage Rating AC600 VAC
Termination StyleWire Lead
IlluminatedNon-Illuminated
Product TypeInterlock Switches
SeriesD4BS
SubcategorySwitches
Part # Aliases366585 1505889 D4BS3AFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?