Reference Only
D4BS-25FS
Interlock Switches SAFTY DOOR SWITCH.
Datasheet
D4BS-25FS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | SPDT | |
| Termination Style | Screw | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Series | D4BS | |
| Subcategory | Switches | |
| Part # Aliases | 366583 D4BS25FS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.24 | $126.24 | |
| $112.87 | $1,128.70 | |
| $108.40 | $2,710.00 | |
| $103.34 | $5,167.00 | |
| $97.75 | $9,775.00 |
Need more?