Reference Only
D4BS-1AFS
Interlock Switches Front-Side Mt PG13.5 2NC.
Datasheet
D4BS-1AFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | DPDT | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Operating Force | 19.61 N | |
| Product Type | Interlock Switches | |
| Series | D4BS | |
| Subcategory | Switches | |
| Part # Aliases | 326653 366578 D4BS1AFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.67 | $107.67 | |
| $103.68 | $5,184.00 | |
| $101.16 | $10,116.00 |
Need more?