Reference Only
D4BS-15FS
Interlock Switches Front-Side Mt PG13.5 1NC/1NO.
Datasheet
D4BS-15FS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | DPDT | |
| Current Rating | 2 A | |
| Voltage Rating AC | 400 VAC | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Series | D4BS | |
| Subcategory | Switches | |
| Part # Aliases | 418985 326677 D4BS15FS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.22 | $101.22 | |
| $91.94 | $919.40 | |
| $90.11 | $2,252.75 | |
| $87.73 | $4,386.50 | |
| $85.45 | $8,545.00 |
Need more?