Reference Only
D4BL-K3
Switch Hardware ADJ HORIZONTAL KEY.
Datasheet
D4BL-K3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Key | |
| For Use With | Limit Switches | |
| Designed for | D4BL Series | |
| Series | D4BL | |
| Color | Red | |
| Illumination | Non-Illuminated | |
| Mounting Style | Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 11011-1006 D4BLK3 366550 D4BLK3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.99 | $88.99 | |
| $80.58 | $805.80 | |
| $70.74 | $1,768.50 | |
| $69.37 | $3,468.50 |
Need more?