Reference Only
D4BL-K1
Switch Hardware HORIZONTAL KEY.
Datasheet
D4BL-K1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Key | |
| For Use With | Limit Switches | |
| Designed for | D4BL Series | |
| Series | D4BL | |
| Color | Red | |
| Mounting Style | Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 327001 366548 D4BLK1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.95 | $22.95 | |
| $20.79 | $207.90 | |
| $19.98 | $499.50 | |
| $19.29 | $964.50 | |
| $18.55 | $1,855.00 | |
| $18.01 | $4,502.50 | |
| $17.83 | $8,915.00 |
Need more?