Reference Only
D4BL-2DRG
Interlock Switches Solenoid Interlock Switch.
Datasheet
D4BL-2DRG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | 3P3T | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Screw | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Conduit (1/2 in) | |
| Product Type | Interlock Switches | |
| Series | D4BL | |
| Subcategory | Switches | |
| Type | Safety Limit Switch | |
| Part # Aliases | 418920 D4BL2DRG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $733.52 | $733.52 | |
| $611.77 | $6,117.70 |
Need more?