Reference Only

D4BL-2CRA

Interlock Switches SAFETY LIMIT SWITCH

Manufacturer:

Mfr Part:
D4BL-2CRA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormSPDT
Current Rating6 A
Voltage Rating DC24 VDC
IlluminatedNon-Illuminated
Product TypeInterlock Switches
SeriesD4BL
SubcategorySwitches
TypeSafety Limit Switch
Part # Aliases110111007 366553 11011-1007 D4BL2CRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?