Reference Only

D4B-2511N

Limit Switches Safety Door Switch.

Manufacturer:

Mfr Part:
D4B-2511N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
ActuatorLever
Current Rating2 A
Operating Force9.41 N
Termination StyleScrew
Mounting StylePanel Mount
Actuator StyleLever
Product TypeLimit Switches
SeriesD4B-N
SubcategorySwitches
Part # Aliases418942 D4B2511N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.90$139.90
$116.63$1,166.30
$108.17$2,704.25
$102.18$5,109.00
Need more?
Contact Us