Reference Only
D4A-D00
Switch Actuators ADJ ROD LEVR FOR D4A.
Datasheet
D4A-D00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | D4A | |
| Type | Lever | |
| For Use With | Limit Switches | |
| Designed for | D4A Series | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Part # Aliases | 1385670 D4AD00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.65 | $42.65 | |
| $38.40 | $384.00 | |
| $35.62 | $890.50 | |
| $33.65 | $1,682.50 | |
| $31.78 | $3,178.00 | |
| $29.73 | $8,919.00 |
Need more?