Reference Only
D4A-A10
Switch Hardware LIMIT SWITCH LEVER.
Datasheet
D4A-A10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Series | D4A | |
| Type | Lever | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Conduit | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Voltage Rating | 250 V | |
| Part # Aliases | D4AA10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.74 | $43.74 | |
| $36.68 | $366.80 | |
| $34.02 | $850.50 | |
| $32.14 | $1,607.00 | |
| $30.36 | $3,036.00 | |
| $28.30 | $8,490.00 |
Need more?