Reference Only
D4A-4501N
Limit Switches LIMIT SWITCH.
Datasheet
D4A-4501N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Roller Lever | |
| Current Rating | 5 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.39 N | |
| NEMA Rating | 3, 4, 4X, 6P, 12, 13 | |
| Termination Style | Screw | |
| Mounting Style | Conduit (1/2 in) | |
| IP Rating | IP67 | |
| Actuator Style | Roller Lever | |
| Product Type | Limit Switches | |
| Series | D4A-N | |
| Subcategory | Switches | |
| Part # Aliases | D4A4501N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $272.07 | $272.07 | |
| $254.46 | $2,544.60 | |
| $236.03 | $5,900.75 |
Need more?