Reference Only

D4A-3E01N

Limit Switches LSW 6A 24VDC LED SPD T PF 1/2.

Manufacturer:

Mfr Part:
D4A-3E01N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Lever
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force0.39 N
NEMA Rating3, 4, 4X, 6P, 12, 13
Termination StyleScrew
Mounting StyleConduit (1/2 in)
IP RatingIP67
Actuator StyleRoller Lever
Product TypeLimit Switches
SeriesD4A-N
SubcategorySwitches
Part # AliasesD4A3E01N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$274.95$274.95
$246.52$2,465.20
$242.03$6,050.75
Need more?