Reference Only

D4A-1101N

Limit Switches SPDT SIDE ROTARY.

Manufacturer:

Mfr Part:
D4A-1101N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC30 VDC
Operating Force3.5 lb
Termination StyleScrew
TypeGeneral Purpose Limit Switch
Actuator StyleRoller
Product TypeLimit Switches
SeriesD4A-N
SubcategorySwitches
Part # Aliases4540566 D4A1101N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$163.23$163.23
$141.61$1,416.10
$131.35$3,283.75
$124.07$6,203.50
Need more?