Reference Only
D4A-0014N
Switch Actuators PLASTIC WOBBLE LEVER.
Datasheet
D4A-0014N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | D4A | |
| Type | Rod | |
| For Use With | Limit Switches | |
| Designed for | D4A Series | |
| Material | Plastic | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | D4A0014N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.14 | $122.14 | |
| $107.41 | $1,074.10 | |
| $99.62 | $2,490.50 | |
| $94.11 | $4,705.50 | |
| $89.58 | $8,958.00 |
Need more?