Reference Only

D41L-MS

Switch Hardware .

Manufacturer:

Mfr Part:
D41L-MS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Hardware
ProductHardware
TypeMounting Set
IP RatingIP66, IP67, IP69
SeriesD41L
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature0 C
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # AliasesD41LMS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.40$75.40
$73.96$739.60
$72.58$1,814.50
$71.40$3,570.00
$69.76$6,976.00
Need more?
Contact Us