Reference Only

D41L-A1

Switch Hardware .

Manufacturer:

Mfr Part:
D41L-A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Hardware
TypeActuator
IP RatingIP66, IP67, IP69
SeriesD41L
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature0 C
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # AliasesD41LA1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$250.40$250.40
$194.10$1,941.00
$190.20$4,755.00
$190.19$9,509.50
Need more?
Contact Us