Reference Only
D41D-A1
Switch Actuators .
Datasheet
D41D-A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | D41D | |
| Type | Actuator | |
| IP Rating | IP67 | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | D41DA1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.13 | $61.13 | |
| $57.54 | $575.40 | |
| $50.68 | $1,267.00 | |
| $48.93 | $2,446.50 | |
| $47.72 | $4,772.00 | |
| $47.51 | $11,877.50 |
Need more?